Low

AVAGO TECHNOLOGIES  HSMF-C118  LED, 2MM X 2.7MM, RED/GREEN/BLUE, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 2.7mm x 2mm
  • Forward Current / Color: R 20mA, G 20mA, B 20mA
  • Forward Voltage / Color: R 1.9V, G 3.5V, B 3.5V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity / Color: R 90mcd, G 120mcd, B 40mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 130°
  • Wavelength / Color: R 626nm, G 525nm, B 470nm

Availability

Availability:  33


  • 33 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.75

Buy

Price

Quantity List Price Your Price
1 - 9 $1.66 Promotional price $0.75
10 - 24 $1.48 Promotional price $0.75
25 - 99 $1.13 Promotional price $0.75
100 - 249 $0.99 Promotional price $0.75
250 - 499 $0.90 Promotional price $0.643
500+ $0.788 Promotional price $0.643
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
20H7499
HSMF-C118

HSMF-C118

AVAGO TECHNOLOGIES

LED, 2MM X 2.7MM, RED/BLUE/GREEN, SMD, FULL REEL

LED, 2MM X 2.7MM, RED/BLUE/GREEN, SMD, FULL REEL; Bulb Size:2.7mm x 2mm; LED Color:Red, Green, Blue; Luminous Intensity / Color:R 90mcd, G 120mcd, B 40mcd; Viewing Angle:130°; Forward Voltage / Color:R 1.9V, G 3.5V, B 3.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.599 6000+ $0.585 15000+ $0.563 30000+ $0.54

Buy
 
Check more stock
  • 9,000 Further stock expected to ship on Oct 26, 2014
  • Per the manufacturer, more stock expected week of 11/17/14
Contact me when back in stock

Associated Products


Customers Also Bought