Low

MOLEX  08-55-0101  CONTACT, FEMALE, 30-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 54H5445
  • Manufacturer Part No 08-55-0101

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 2695 & 5051 KK Series Crimp Terminal Housings
  • SVHC: To Be Advised
  • Series: KK
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/778

Availability

Availability:  18,665


  • 18,665 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.20

Buy

Price

Quantity List Price
1 - 9 $0.20
10 - 24 $0.191
25 - 49 $0.162
50 - 99 $0.142
100 - 249 $0.132
250 - 499 $0.117
500 - 999 $0.112
1000+ $0.091
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of insertion tool which can be used to insert crimped socket contacts (part number 08-55-0101) into their housings?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 63812-0000 from Molex. This tool is designed for inserting 'KK' series pin & socket contacts into their housings.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 08-55-0101) from their housings?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0022 from Molex. This tool is designed for removing 'KK' seires pin & socket contacts from their housings.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
54H5446
08-55-0102

08-55-0102

MOLEX

CONTACT, FEMALE, 30-22AWG, CRIMP

CONTACT, FEMALE, 30-22AWG, CRIMP; Series:KK; For Use With:2695, 5051, 6745, 41895 Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,513

1+ $0.28 100+ $0.18 500+ $0.167 1000+ $0.142 more…

Buy
  • 18,513 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought