Low

AUREL  TX4MDIL  RF MODULE, TX, AM, OOK, 434MHZ, EXT ANT, DIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7739
  • Manufacturer Part No TX4MDIL

Product Information


  • Data Rate Max: -
  • Frequency: 433.92MHz
  • Modulation Type: OOK
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • RF Modulation: OOK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 6mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3V

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.96

Buy

Price

Quantity List Price Your Price
1 - 49 $13.52 Promotional price $4.96
50 - 99 $12.22 Promotional price $4.96
100 - 249 $11.25 Promotional price $4.96
250 - 499 $10.37 Promotional price $4.96
500+ $9.69 Promotional price $4.96
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TX4MDIL Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TX4MDIL is a small dimension & low consumption OOK transmitter module of DIL package with external antenna ideal for application when you need to modulate ON-OFF a RF carrier with digital signals.

Feature & Benefits:
OOK transmitter module of DIL package
433.92MHz AM Transmitter
External antenna
Square wave modulation

Applications: Wireless, Communications & Networking, RF Communications
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1