Low

AUREL  TX-SAW433S-Z-RFM  RF MODULE, TRANSMITTER, OOK, 434MHZ, EXT ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7738
  • Manufacturer Part No TX-SAW433S-Z-RFM

Product Information


  • Data Rate Max: -
  • Frequency: 433.92MHz
  • Modulation Type: OOK
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • RF Modulation: OOK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 5.5mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.41

Buy

Price

Quantity List Price
1 - 49 $12.41
50 - 99 $11.23
100 - 249 $10.29
250 - 499 $9.52
500+ $8.91
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TX-SAW433S-Z-RFM Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TX-SAW433S-Z-RFM is a SAW transmitter module with external antenna ideal for applications when you need to modulate ON-OFF a RF carrier with digital signals. It is compliance with EN 300 220, EN 301 489 and EN 60950 European Standard.

Feature & Benefits:
434MHz OOK Transmitter with dedicated antenna
Compliance with EN 300 220, EN 301 489 and EN 60950 European Standard
Square wave modulation
Modulate ON-OFF a RF carrier with digital signals.

Applications: Security, Wireless, RF Communications, Automation & Process Control, Building Automation
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1