Low

VISHAY SILICONIX  SI9976DY-T1-E3  IC, MOSFET DRIVER, HALF BRIDGE, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 65K1964
  • Manufacturer Part No SI9976DY-T1-E3

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: Half Bridge
  • Input Delay: 400ns
  • MSL: -
  • Module Configuration: Half Bridge
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 150ns
  • Packaging: Cut Tape
  • Peak Output Current: 500mA
  • SVHC: To Be Advised
  • Supply Voltage Max: 16.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $2.09

Buy

Price

Quantity List Price
2500 - 4999 $2.09
5000+ $2.03