Low

TE CONNECTIVITY / AMP  1-390262-5  DIP SOCKET, 40POS, PCB, 2.54MM, 15.24MM ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Solder
  • No. of Contacts: 40
  • Pitch Spacing: 2.54mm
  • Row Pitch: 15.24mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/708
  •  130/716

Availability

Availability: No Longer Manufactured


Substitutes

  • 53K0892 - FCI-DILB40P-223TLF-DIP SOCKET, 40 POS, THROUGH HOLE

Price

Quantity List Price
2500+ $0.333
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
53K0892
DILB40P-223TLF

DILB40P-223TLF

FCI

DIP SOCKET, 40 POS, THROUGH HOLE

DIP SOCKET, 40 POS, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:40; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,289

1+ $0.549 10+ $0.495 25+ $0.44 50+ $0.422 more…

Buy
  • 4,289 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought