Low

KEYSTONE  5001  TEST POINT, PCB, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 52F7278
  • Manufacturer Part No 5001

Product Information


  • Connector Color: Black
  • Connector Type: Test Point
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1126

Availability

Availability:  316


  • 316 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 days

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.13

Buy

Price

Quantity List Price
1 - 1 $26.13
2 - 4 $23.47
5 - 9 $22.55
10 - 24 $18.86
25 - 49 $17.12
50+ $16.10
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
62W5135
5001

5001

KEYSTONE

TEST POINT, PCB, THROUGH HOLE

TEST POINT, PCB, THROUGH HOLE; Series:-; Contact Material:Phosphor Bronze; Contact Plating:Tin; Color:Black; Connector Color:Black; Connector Mounting:PCB; Connector Type:Test Point; Contact Termination:Through Hole Vertical ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,104

1+ $0.379 50+ $0.303 100+ $0.267 250+ $0.239 more…

Buy
  • 6,104 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days

Associated Products


Customers Also Bought