Low

MICRO COMMERCIAL COMPONENTS  SS12-TP  SCHOTTKY RECTIFIERS, 1A, 20V, DO-214AC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-214AC
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 450mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 20V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  698


  • 698 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.749

Buy

Price

Quantity List Price
1 - 9 $0.749
10 - 99 $0.531
100 - 249 $0.351
250 - 499 $0.263
500 - 999 $0.212
1000 - 4999 $0.147
5000 - 9999 $0.129
10000+ $0.109
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
90R9168
SS12

SS12

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, SMA, FULL REEL

SCHOTTKY DIODE, 1A, 20V, SMA, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:550mV; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

5000+ $0.048 Promotional price 10000+ $0.048 Promotional price 15000+ $0.048 Promotional price

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
23T4605
B120-13-F

B120-13-F

DIODES INC.

DIODE, REC, SCHOTTKY, 1A, 20V, SMA

DIODE, REC, SCHOTTKY, 1A, 20V, SMA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:500mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,508

1+ $0.193 10+ $0.141 100+ $0.089 250+ $0.066 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought