Low

VISHAY DALE  IMC1210ER100K  WIREWOUND INDUCTOR, 10UH 189MA 10% 33MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 53K5234
  • Manufacturer Part No IMC1210ER100K

Product Information


  • Core Material: Ceramic
  • DC Current Rating: 189mA
  • DC Resistance Max: 2.1ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: VISHAY - IMC-1210 Series
  • Q Factor: 30
  • SVHC: To Be Advised
  • Self Resonant Frequency: 33MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/661

Availability

Availability:  9,606


  • 9,606 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.623

Buy

Price

Quantity List Price
1 - 49 $0.623
50 - 99 $0.507
100 - 499 $0.451
500 - 999 $0.401
1000+ $0.353
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
28X2065
IMC1210ER100K

IMC1210ER100K

VISHAY DALE

WIREWOUND INDUCTOR, 10UH 189MA 10% 33MHZ, FULL REEL

WIREWOUND INDUCTOR, 10UH 189MA 10% 33MHZ, FULL REEL; Product Range:VISHAY - IMC-1210 Series; Inductance:10µH; Inductance Tolerance:± 10%; Inductor Case Style:1210 [3225 Metric]; Self Resonant Frequency Min:33MHz; No. of Pins:2

  Write a Review | Ask a Question

16,000

2000+ $0.257 4000+ $0.249 6000+ $0.243 10000+ $0.239

Buy
  • 16,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
49W7859
ELJ-FA100KF

ELJ-FA100KF

PANASONIC

INDUCTOR, 10uH, 140mA, 10%, 36MHZ

INDUCTOR, 10uH, 140mA, 10%, 36MHZ; Product Range:PANASONIC - ELJ-FA Series; Inductance:10µH; Inductance Tolerance:± 10%; Inductor Case Style:1210 [3225 Metric]; Self Resonant Frequency Min:36MHz; DC Resistance Max:2.1ohm; Q Factor:30;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,769

1+ $0.456 10+ $0.324 100+ $0.259 250+ $0.168 more…

Buy
  • 1,769 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
83R8313
IMC1210SY100K
Technical Data Sheet}
No Not RoHS compliant

IMC1210SY100K

VISHAY DALE

INDUCTOR, 10UH, 189MA, ±10%, 33MHZ, FULL REEL

INDUCTOR, 10UH, 189MA, ±10%, 33MHZ, FULL REEL; Product Range:VISHAY - IMC-1210 Series; Inductance:10µH; Inductance Tolerance:± 10%; Inductor Case Style:1210 [3225 Metric]; Self Resonant Frequency Min:33MHz; DC Resistance Max:2.1ohm ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2000+ $0.24 4000+ $0.234 6000+ $0.228 10000+ $0.224

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought