Low

TRACOPOWER  TEP 150-2418WI  DC-DC CONV, ISO POL, 1 O/P, 150W, 3.2A, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5024
  • Manufacturer Part No TEP 150-2418WI

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Mounting: Panel
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Isolated POL
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 36V
  • No. of Outputs: 1
  • Output Current Max: 3.2A
  • Output Current Max: 3.2A
  • Output Power Max: 150W
  • Output Voltage Nom.: 48V
  • Output Voltage Nom.: 48V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1507
  •  130/1494

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $277.44

Buy

Price

Quantity List Price
1 - 4 $277.44
5 - 9 $267.27
10 - 24 $260.01
25 - 49 $249.84
50+ $228.06