Low

TEXAS INSTRUMENTS  UCC38500DW..  IC, PFC/PWM CONTROLLER 20-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Duty Cycle (%): 100%
  • Frequency: 100kHz
  • No. of Pins: 20
  • Operating Supply Current: 4mA
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Cut Tape
  • Startup Current: 150µA
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 12V
  • UVLO: 1.2V

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.57

Buy

Price

Quantity List Price
1 - 9 $6.57
10 - 24 $5.91
25 - 99 $5.36
100 - 249 $4.15
250 - 499 $3.92
500 - 999 $3.44
1000 - 2499 $3.42
2500 - 999999999 $3.26