Low

MULTICOMP  MCMEF 5A 250V  FUSE, PCB, 5A, 250V, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 95M6599
  • Manufacturer Part No MCMEF 5A 250V

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 50A @ 125V AC
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: -
  • Fuse Case Style: Radial Leaded
  • Fuse Current: 5A
  • Fuse Size Metric: 8.35mm x 7.7mm
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1430
  •  130/1419

Availability

Availability:  225


  • 225 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.49

Buy

Price

Quantity List Price
1 - 249 $0.49
250 - 499 $0.44
500 - 999 $0.393
1000 - 4999 $0.355
5000+ $0.323
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
95M6623
MCMSF 5A 250V

MCMSF 5A 250V

MULTICOMP

FUSE, PCB, 5A, 250V, FAST ACTING

FUSE, PCB, 5A, 250V, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:-; Fuse Current:5A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

185

1+ $0.552 250+ $0.495 500+ $0.442 1000+ $0.399 more…

Buy
  • 185 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought