Low

MULTICOMP  MC33269  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09R3154
  • Manufacturer Part No MC33269

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.5"
  • External Height - Metric: 38.1mm
  • External Length - Imperial: 0.984"
  • External Length - Metric: 25mm
  • External Width - Imperial: 1.654"
  • External Width - Metric: 42mm
  • Heat Sink Material: -
  • Packages Cooled: TO-218, TO-220, TO-247
  • SVHC: To Be Advised
  • Thermal Resistance: 4.4°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2387
  •  130/2388

Availability

Availability:  392

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.41

Buy

Price

Quantity List Price Your Price
1 - 99 $2.83 Promotional price $2.41
100 - 249 $2.56 Promotional price $2.41
250 - 499 $2.31 Promotional price $2.31
500 - 999 $2.09 Promotional price $2.09
1000+ $1.93 Promotional price $1.93
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
09R3159
MC33274

MC33274

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220, TO-247; Thermal Resistance:5.9°C/W; External Height - Imperial:1.969"; External Height - Metric:50mm; External Width - Imperial:1.378"; External Width - Metric:35mm; Heat Sink Material:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $0.783 Promotional price 100+ $0.783 Promotional price 250+ $0.783 Promotional price 500+ $0.783 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought