Low

MULTICOMP  MC33268  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09R3153
  • Manufacturer Part No MC33268

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1"
  • External Height - Metric: 25.4mm
  • External Length - Imperial: 0.984"
  • External Length - Metric: 25mm
  • External Width - Imperial: 1.654"
  • External Width - Metric: 42mm
  • Heat Sink Material: -
  • Packages Cooled: TO-218, TO-220, TO-247
  • SVHC: To Be Advised
  • Thermal Resistance: 5.6°C/W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2387
  •  130/2388

Availability

Availability:  379


  • 379 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.724

Buy

Price

Quantity List Price Your Price
1 - 99 $2.26 Promotional price $0.724
100 - 249 $2.04 Promotional price $0.724
250 - 499 $1.84 Promotional price $0.724
500 - 999 $1.67 Promotional price $0.724
1000+ $1.53 Promotional price $0.724
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
09R3159
MC33274

MC33274

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220, TO-247; Thermal Resistance:5.9°C/W; External Height - Imperial:1.969"; External Height - Metric:50mm; External Width - Imperial:1.378"; External Width - Metric:35mm; Heat Sink Material:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $0.764 Promotional price 100+ $0.764 Promotional price 250+ $0.764 Promotional price 500+ $0.764 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought