Low

ANALOG DEVICES  REF198FSZ  IC, LDO SERIES V-REF, 4.096V 2mV 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M9004
  • Manufacturer Part No REF198FSZ

Product Information


  • Input Voltage: 4.5V to 15V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 2mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.95

Buy

Price

Quantity List Price Your Price
1 - 9 $4.34 Promotional price $2.95
10 - 24 $3.88 Promotional price $2.95
25 - 49 $3.49 Promotional price $2.53
50 - 99 $3.26 Promotional price $2.53
100 - 499 $3.17 Promotional price $2.53
500 - 999 $2.87 Promotional price $2.53
1000 - 2499 $2.57 Promotional price $2.36
2500+ $2.15 Promotional price $2.15
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
13M2704
REF198FSZ-REEL

REF198FSZ-REEL

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,BICMOS,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $2.66 5000+ $2.48 7500+ $2.34

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought