Low

ANALOG DEVICES  AD8544ARUZ  IC, OP-AMP, 1MHZ, 0.92V/ us, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8915
  • Manufacturer Part No AD8544ARUZ

Product Information


  • Amplifier Case Style: TSSOP
  • Bandwidth: 1MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 0.92V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  626


  • 626 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.49

Buy

Price

Quantity List Price
1 - 9 $1.49
10 - 24 $1.35
25 - 99 $1.20
100 - 249 $1.08
250 - 499 $0.961
500 - 999 $0.838
1000 - 2499 $0.694
2500+ $0.651
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
88H0272
AD8544ARUZ-REEL

AD8544ARUZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $0.801 5000+ $0.754 7500+ $0.708

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
12M9132
AD8619ARUZ

AD8619ARUZ

ANALOG DEVICES

IC, OP-AMP, 400KHZ, 0.1V/ us, TSSOP-14

IC, OP-AMP, 400KHZ, 0.1V/ us, TSSOP-14; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:0.1V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:400kHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

204

1+ $3.01 10+ $2.69 25+ $2.42 50+ $2.26 more…

Buy
  • 204 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
51R0647
ADA4692-4ARUZ

ADA4692-4ARUZ

ANALOG DEVICES

Quad w/o SD Low Pwr/Noise R-R Amp, TUBE

Quad w/o SD Low Pwr/Noise R-R Amp, TUBE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.02 250+ $1.80 500+ $1.58 1000+ $1.30 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

58R3858
ADA4691-4ACPZ-R7

ADA4691-4ACPZ-R7

ANALOG DEVICES

Quad w/SD Low Pwr/Noise R-R Amp, REEL7

Quad w/SD Low Pwr/Noise R-R Amp, REEL7

  Write a Review | Ask a Question

0

1500+ $1.39 3000+ $1.31 4500+ $1.23

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought