Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-5GDE4  LED, GREEN, T-1 3/4 (5MM), 380MCD, 570NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 30mA
  • Forward Voltage: 2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 380mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 570nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  1,249


  • 1,249 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.217

Buy

Price

Quantity List Price
1 - 9 $0.217
10 - 99 $0.192
100 - 499 $0.168
500 - 999 $0.132
1000 - 1999 $0.12
2000+ $0.108
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
33R8542
5SUGC

5SUGC

BIVAR

Bag / LED, Through Hole, 5 mm, 2 Leads, Super Ultra Green, Water Clear Lens, 35 Deg Viewing Angle

Bag / LED, Through Hole, 5 mm, 2 Leads, Super Ultra Green, Water Clear Lens, 35 Deg Viewing Angle

  Write a Review | Ask a Question

0

1+ $0.259 5000+ $0.25 10000+ $0.242 25000+ $0.216

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought