Low

CYPRESS SEMICONDUCTOR  CY8C27443-24PVXI  MCU, 8BIT, PSOC1, 24MHZ, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 24MHz
  • Controller Family/Series: CY8C27xxx
  • Core Size: 8bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: SSOP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 24
  • No. of PWM Channels: 8
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, CRC, DAC, LVD, POR
  • Program Memory Size: 16KB
  • Program Memory Size: 16KB
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/23

Availability

Availability:  100

(Available until stock is exhausted)


  • 100 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.17

Buy

Price

Quantity List Price Your Price
1 - 24 $5.42 Promotional price $4.17
25 - 99 $4.68 Promotional price $3.58
100 - 249 $4.43 Promotional price $3.58
250 - 499 $3.69 Promotional price $3.34
500 - 749 $3.57 Promotional price $3.34
750 - 999 $3.45 Promotional price $3.34
1000 - 2499 $3.33 Promotional price $3.33
2500 - 999999999 $3.20 Promotional price $3.20
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10R5761
CY8C27443-24PVXIT
Technical Data Sheet}  

CY8C27443-24PVXIT

CYPRESS SEMICONDUCTOR

MCU, 8BIT, PSOC1, 24MHZ, SSOP-28

MCU, 8BIT, PSOC1, 24MHZ, SSOP-28; Controller Family/Series:CY8C27xxx; Program Memory Size:16KB; RAM Memory Size:256Byte; CPU Speed:24MHz; No. of I/O's:24; MCU Case Style:SSOP; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

231

1+ $4.10 Promotional price 25+ $3.52 Promotional price 100+ $3.52 Promotional price 250+ $3.28 Promotional price more…

Buy

(Available until stock is exhausted)

  • 231 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought