Low

TEXAS INSTRUMENTS  LP2980AIM5-5.0/NOPB  IC, LDO VOLT REG, 5V, 50mA, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K6707
  • Manufacturer Part No LP2980AIM5-5.0/NOPB

Product Information


  • Dropout Voltage Vdo: 120mV
  • Input Voltage Max: 16V
  • Input Voltage Min: 2.1V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 50mA
  • Output Voltage Nom.: 5V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  2,565


  • 2,565 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.692

Buy

Price

Quantity List Price
1 - 9 $0.692
10 - 99 $0.554
100 - 999 $0.412
1000+ $0.286
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
28X3564
LP2980AIM5-5.0/NOPB

LP2980AIM5-5.0/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 50mA, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, 5V, 50mA, 5-SOT-23, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:16V; Output Current:50mA; Dropout Voltage Vdo:120mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

1000+ $0.25 2000+ $0.234 10000+ $0.227 25000+ $0.217

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
41K6725
LP2980AIM5X-5.0/NOPB

LP2980AIM5X-5.0/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 50mA, 3-SOT-23, FULL REEL

IC, LDO VOLT REG, 5V, 50mA, 3-SOT-23, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:16V; Output Current:50mA; Dropout Voltage Vdo:120mV; LDO Regulator Case Style:SOT-23; No. of Pins:3; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.234 24000+ $0.225 45000+ $0.22

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
41K6776
LP2981AIM5-5.0/NOPB

LP2981AIM5-5.0/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 0.1A, 5-SOT-23

IC, LDO VOLT REG, 5V, 0.1A, 5-SOT-23; Input Voltage Min:2.1V; Input Voltage Max:16V; Output Current:100mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

876

1+ $1.05 10+ $0.835 100+ $0.641 1000+ $0.447

Buy
  • 876 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
89K1276
LD2981ABM50TR

LD2981ABM50TR

STMICROELECTRONICS

IC, LDO VOLT REG, 5V, 0.1A, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, 5V, 0.1A, 5-SOT-23, FULL REEL; Input Voltage Min:2.5V; Input Voltage Max:16V; Output Current:100mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
07B7125
LP2980AIM5-5.0

LP2980AIM5-5.0

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 50mA, 5-SOT-23, FULL REEL

IC, LDO VOLT REG, 5V, 50mA, 5-SOT-23, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:16V; Output Current:50mA; Dropout Voltage Vdo:120mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2000+ $0.272 10000+ $0.257

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought