Low

PANDUIT  LD3EI6N-A  HINGED COVER DESIGN, LOW-VOLTAGE SURFACE RACEWAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Newark Part No.: 19K4338
  • Manufacturer Part No LD3EI6N-A

Product Information


  • Accessory Type: 1-Pc Latching Solid Wall Raceway
  • Body Material: Plastic
  • Color: Electric Ivory
  • External Depth: 11.7mm
  • External Height: 11.7mm
  • External Width: 19.6mm
  • For Use With: Data & Low Voltage Cabling
  • Length: 6ft
  • Raceway / Duct Color: Ivory
  • Raceway / Duct Material: PVC (Polyvinylchloride)
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Pan-Way LD

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1267
  •  130/1252

Availability

Availability:  216


  • 216 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Foot: 1

Minimum order quantity: 24

Order multiple quantity: 24

Price: $5.26

Buy

Price

Quantity List Price
1 - 24 $5.26
25 - 99 $5.18
100 - 249 $4.76
250 - 499 $4.48
500+ $4.25