Low

TEXAS INSTRUMENTS  LM317T/NOPB  IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 4.2V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  1,788


  • 1,788 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.58

Buy

Price

Quantity List Price
1 - 9 $1.58
10 - 99 $1.26
100 - 499 $0.965
500 - 999 $0.746
1000 - 2499 $0.692
2500 - 4999 $0.604
5000 - 9999 $0.595
10000+ $0.59
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
98H0572
LM317TG

LM317TG

ON SEMICONDUCTOR

IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220

IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,991

1+ $0.624 10+ $0.456 100+ $0.287 1000+ $0.228 more…

Buy
  • 7,991 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
89K0685
LM317T

LM317T

STMICROELECTRONICS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

6,230

1+ $0.775 10+ $0.665 25+ $0.58 100+ $0.50 more…

Buy
  • 6,230 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
56P8121
LM317T

LM317T

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Linear Voltage Regulators & Vref

  Write a Review | Ask a Question

0

2550+ $0.255

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
41K4653
LM317AT/NOPB

LM317AT/NOPB

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,518

1+ $1.58 10+ $1.26 100+ $0.965 500+ $0.746 more…

Buy
  • 2,518 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
07B6423
LM317T

LM317T

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

108

1+ $1.71 10+ $1.37 100+ $1.15 500+ $0.871 more…

Buy
  • 108 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought