Low

TEXAS INSTRUMENTS  LM317HVT/NOPB  IC, ADJ LINEAR REG, 1.2V TO 57V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 60V
  • Input Voltage Min: 4.2V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 57V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  1,278


  • 1,278 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.43

Buy

Price

Quantity List Price
1 - 9 $2.43
10 - 99 $1.94
100 - 499 $1.63
500 - 999 $1.24
1000 - 2499 $1.17
2500 - 4999 $1.03
5000 - 9999 $1.01
10000+ $0.961
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
07B6417
LM317HVT
Technical Data Sheet}
No Not RoHS compliant

LM317HVT

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 57V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 57V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:60V; Output Voltage Min:1.2V; Output Voltage Max:57V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

250+ $1.60 500+ $1.40 1000+ $1.15 2000+ $0.969

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought