Low

TEXAS INSTRUMENTS  LM1084IS-3.3/NOPB  IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K3361
  • Manufacturer Part No LM1084IS-3.3/NOPB

Product Information


  • Dropout Voltage Vdo: 1.3V
  • Input Voltage Max: 27V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  385


  • 385 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.87

Buy

Price

Quantity List Price
1 - 9 $2.87
10 - 24 $2.55
25 - 49 $2.30
50 - 99 $2.20
100 - 249 $2.10
250 - 499 $1.89
500 - 999 $1.54
1000+ $1.35
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
41K3365
LM1084ISX-3.3/NOPB

LM1084ISX-3.3/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulator IC

Linear Voltage Regulator IC; Dropout Voltage, Vdo:1.3V; Input Voltage Primary Max:27V; Operating Temperature Range:-40°C to +125°C; Output Current Max:5000mA; Output Voltage:3.3V; Output Voltage Adjustable Min, Vout:3.3V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.50 1000+ $1.13

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
74C3861
LM1084IS-3.3
Technical Data Sheet}
No Not RoHS compliant

LM1084IS-3.3

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

74C3865
LM1084ISX-3.3
No Not RoHS compliant

LM1084ISX-3.3

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought