Low

TEXAS INSTRUMENTS  LMV431ACM5/NOPB  IC, ADJ SHUNT REG, 1.24V, 1%, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K3116
  • Manufacturer Part No LMV431ACM5/NOPB

Product Information


  • Input Voltage Max: -
  • Input Voltage Min: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Packaging: Cut Tape
  • Reference Type: Shunt, Programmable
  • Reference Voltage: 1.24V
  • Reference Voltage Tolerance: -
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: 129ppm/°C
  • Topology: Shunt, Programmable
  • Voltage Reference Case Style: SOT-23

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/223
  •  130/142

Availability

Availability:  1,671


  • 1,671 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.628

Buy

Price

Quantity List Price
1 - 9 $0.628
10 - 99 $0.503
100 - 999 $0.374
1000+ $0.259
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
Upgrade
28X3041
LMV431AIM5/NOPB

LMV431AIM5/NOPB

TEXAS INSTRUMENTS

IC, ADJ SHUNT REG, 1.24V, 1%, 5-SOT-23, FULL REEL

IC, ADJ SHUNT REG, 1.24V, 1%, 5-SOT-23, FULL REEL; Reference Type:Shunt, Programmable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:1.24V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1000+ $0.226 2000+ $0.212 10000+ $0.206 25000+ $0.197

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Suggested Substitutes
41K3121
LMV431AIM5/NOPB

LMV431AIM5/NOPB

TEXAS INSTRUMENTS

IC, ADJ SHUNT REG, 1.24V, 1%, 5-SOT-23

IC, ADJ SHUNT REG, 1.24V, 1%, 5-SOT-23; Reference Type:Shunt, Adjustable; Input Voltage Min:-; Input Voltage Max:-; Reference Voltage:1.24V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

526

1+ $0.628 10+ $0.503 100+ $0.374 1000+ $0.259

Buy
  • 526 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
74C3737
LMV431ACM5
No Not RoHS compliant

LMV431ACM5

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +30V,BIPOLAR,TSOP,5PIN,PLASTIC

IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +30V,BIPOLAR,TSOP,5PIN,PLASTIC ;ROHS COMPLIANT: NO

  Write a Review | Ask a Question

0

1+ $0.247 2000+ $0.245 10000+ $0.232

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought