Low

MC (MULTI CONTACT)  60.7453-21  CABLE, UNSHLD MULTICOND, 2COND, 18AWG, 5M, BLK, 1KV

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: 0.75mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 18AWG
  • External Diameter: 6.9mm
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 2
  • No. of Strands x Strand Size: 196 x 0.07mm
  • Reel Length (Imperial): 16ft
  • Reel Length (Metric): 5m
  • SVHC: To Be Advised
  • Voltage Rating: 1kV

Availability

Availability:  32


  • 32 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.08

Buy

Price

Quantity List Price
1 - 49 $15.08
50 - 99 $13.64
100 - 249 $12.51
250 - 499 $11.57
500+ $10.83

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Is the price per reel of 100m $13.93 or will I be paying $1155.00 if I order 100m of cable?
1 year ago
by
hydrolab
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part #19J5856 is available in length of 5m and it's price is $13.93 (for 5 meter)
Newark part #15J7865 is available in length of 25m and it's price is $55.12 (for 25 meter)
11 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
1 of 1