Low

TEXAS INSTRUMENTS  DS36C200M/NOPB  IC, TRANSCEIVER, 100Mbps, NSOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 100Mbps
  • Device Type: Differential Transceiver
  • Driver Case Style: NSOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 11mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/20/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 55

Order multiple quantity: 55

Price: $3.31

Buy

Price

Quantity List Price
10 - 99 $3.31
100 - 249 $3.02
250 - 499 $2.34
500 - 999 $2.19
1000 - 2499 $1.93
2500 - 4999 $1.92
5000+ $1.83