Low

MOLEX  19004-0004  TERMINAL MALE DISCONNECT 0.25IN, CRIMP, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2830
  • Manufacturer Part No 19004-0004

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Zinc
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: MOLEX - InsulKrimp 19004 Series
  • SVHC: To Be Advised
  • Series: InsulKrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1116
  •  130/1110

Availability

Availability:  1,120

(Available until stock is exhausted)


  • 1,120 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.267

Buy

Price

Quantity List Price Your Price
1 - 9 $0.56 Promotional price $0.267
10 - 24 $0.528 Promotional price $0.267
25 - 49 $0.474 Promotional price $0.267
50 - 99 $0.422 Promotional price $0.267
100 - 249 $0.404 Promotional price $0.267
250+ $0.369 Promotional price $0.267