Low

TEXAS INSTRUMENTS  ISO122P  IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 50kHz
  • Gain Non-Linearity Max: 0.02%
  • Input Offset Voltage: 50mV
  • Isolation Voltage: 1500Vrms
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2V/µs
  • Supply Current: 5.5mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/118
  •  130/136

Availability

Availability:  401


  • 401 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.52

Buy

Price

Quantity List Price
1 - 9 $25.52
10 - 24 $23.63
25 - 49 $21.74
50 - 99 $21.20
100 - 249 $20.12
250 - 499 $18.50
500 - 999 $17.69
1000+ $16.88
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
80K2280
ISO122PE4

ISO122PE4

TEXAS INSTRUMENTS

IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8

IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8; No. of Amplifiers:1; Input Offset Voltage:50mV; Isolation Voltage:1500Vrms; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:50kHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $21.74 50+ $21.20 100+ $20.12 250+ $18.50 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought