Low

OHMITE  5150  FINGER GRIP KNOB, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 11F024
  • Manufacturer Part No 5150

Product Information


  • Knob / Dial Style: Finger Grip
  • Knob Diameter: 38.1mm
  • Knob Material: -
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Type: Round

Availability

Availability:  1,590


  • 1,590 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.74

Buy

Price

Quantity List Price
1 - 24 $9.74
25 - 99 $8.90
100 - 249 $7.95
250+ $7.12

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 36
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
64K9307
5150E

5150E

OHMITE

FINGER GRIP KNOB, 6.35MM

FINGER GRIP KNOB, 6.35MM; Knob / Dial Style:Finger Grip; Shaft Diameter:6.35mm; Knob Diameter:38.1mm; Shaft Type:Round; Knob Material:-; External Width:1.5"; Shaft Size:1/4 in ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,410

1+ $9.29 25+ $8.49 100+ $7.59 250+ $6.79

Buy
  • 1,410 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought