Low

TEXAS INSTRUMENTS  LM741CN  OP-AMP, 1.5MHZ, 0.5V/ us, 6mV, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: 10V to 36V

Availability

Availability:  2,891


  • 2,891 in stock for same day shipping
 
Check stock and lead times
  • 1,709 Further stock expected to ship on Sep 3, 2014
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.688

Buy

Price

Quantity List Price
1 - 9 $0.688
10 - 99 $0.549
100 - 499 $0.41
500 - 999 $0.301
1000 - 2499 $0.275
2500 - 9999 $0.231
10000 - 24999 $0.226
25000+ $0.215
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
41K6294
LM741CN/NOPB

LM741CN/NOPB

TEXAS INSTRUMENTS

IC, OP-AMP, 1.5MHZ, 0.5V/µs, 6mV, DIP-8

IC, OP-AMP, 1.5MHZ, 0.5V/µs, 6mV, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:1.5MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,677

1+ $0.70 10+ $0.559 100+ $0.417 500+ $0.307 more…

Buy
  • 2,677 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,880 Further stock expected to ship on Oct 13, 2014
  • Supplier lead time 14 weeks
07B6949
LM741CN

LM741CN

TEXAS INSTRUMENTS

IC, OP-AMP, 0.5V/ us, DIP-8

IC, OP-AMP, 0.5V/ us, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $0.346 2500+ $0.29 10000+ $0.283 25000+ $0.27

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought