Low

ANALOG DEVICES  AD9284BCPZ-250  IC, ADC, 8 bit, 250 MSPS, Parallel, LFCSP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 23T4194
  • Manufacturer Part No AD9284BCPZ-250

Product Information


  • ADC / DAC Case Style: LFCSP
  • Data Interface: Serial, SPI
  • Input Channel Type: Single Ended
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 8bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 250MSPS
  • Supply Current: 124mA
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 1.9V
  • Supply Voltage Range - Analog: 1.7V to 1.9V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/145

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.23

Buy

Price

Quantity List Price Your Price
1 - 4 $42.48 Promotional price $27.23
5 - 9 $40.95 Promotional price $27.23
10 - 24 $39.92 Promotional price $27.23
25 - 49 $37.88 Promotional price $27.23
50 - 99 $35.57 Promotional price $27.23
100 - 249 $34.55 Promotional price $27.23
250 - 999999999 $32.25 Promotional price $27.23