Low

INTERNATIONAL RECTIFIER  IRS25411SPBF  IC, LED DRVR, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: PWM
  • Driver Case Style: SOIC
  • Input Voltage: 8V to 16.6V
  • Input Voltage Max: 16.6V
  • Input Voltage Min: 8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 700mA
  • Output Voltage: 16.6V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 500kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/227

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 380

Order multiple quantity: 95

Price: $1.28

Buy

Price

Quantity List Price
250 - 499 $1.28
500 - 999 $1.21
1000 - 2499 $1.15
2500 - 9999 $1.11
10000+ $1.02