Low

MULTICOMP  MC36270  AXIAL FAN, 92 MM, 51.5 CFM, 34 dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 23T0598
  • Manufacturer Part No MC36270

Product Information


  • Bearing Type: Ball
  • Current Rating: 165mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 51.5cu.ft/min
  • Flow Rate - Metric: 1.458m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 34dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2364
  •  130/2366

Availability

Availability:  466


  • 466 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.46

Buy

Price

Quantity List Price
1 - 9 $7.46
10 - 24 $7.04
25 - 49 $6.35
50 - 99 $5.90
100 - 249 $5.35
250 - 499 $4.86
500 - 999 $4.59
1000+ $4.37