Low

TEXAS INSTRUMENTS  TCA6507PW  IC, LOW VOLTAGE LED DRIVER, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: -
  • Dimming Control Type: PWM / I2C
  • Driver Case Style: TSSOP
  • Input Voltage: 1.65V to 3.6V
  • Input Voltage Max: 3.6V
  • Input Voltage Min: 1.65V
  • LED Driver Application: Flashlight, Indicator/Backlight
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 7
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 40mA
  • Output Voltage: 5.5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 400kHz
  • Topology: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/249

Availability

Availability:  90

(Available until stock is exhausted)


  • 90 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25

Buy

Price

Quantity List Price Your Price
1 - 9 $2.34 Promotional price $1.25
10 - 99 $1.87 Promotional price $1.25
100 - 499 $1.57 Promotional price $1.25
500 - 999 $1.20 Promotional price $1.07
1000 - 2499 $1.12 Promotional price $0.994
2500 - 4999 $0.984 Promotional price $0.984
5000 - 9999 $0.969 Promotional price $0.969
10000 - 999999999 $0.924 Promotional price $0.924
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54M7302
TCA6507PWR
 

TCA6507PWR

TEXAS INSTRUMENTS

I2C Logic Interface Device ICs

I2C Logic Interface Device ICs; Leaded Process Compatible:Yes; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package/Case:14-TSSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.808 10000+ $0.777

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought