Low

SPANSION  S29AL016J70TFI010  IC, FLASH MEM, 16MBIT, 70NS, 48-TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 43P9766
  • Manufacturer Part No S29AL016J70TFI010

Product Information


  • Access Time: 70ns
  • Clock Frequency: -
  • Flash Memory Configuration: 2M x 8bit / 1M x 16bit
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 16Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7 to 3.6 V

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Contact me when back in stock

Substitutes

  • 84W9344 - SPANSION-S29AL016J70TFI013-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.744

Buy

Price

Quantity List Price
1 - 9 $0.744
10 - 24 $0.669
25 - 49 $0.656
50 - 99 $0.616
100 - 199 $0.586
200 - 499 $0.572
500 - 999 $0.559
1000+ $0.546
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
84W9344
S29AL016J70TFI013

S29AL016J70TFI013

SPANSION

IC 16M (2 M X 8-BIT/1 M X 16-BIT) 3V

IC 16M (2 M X 8-BIT/1 M X 16-BIT) 3V

  Write a Review | Ask a Question

0

1000+ $0.846

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought