Low

FTDI  FT232RQ  IC, USB UART INTERFACE, 32-QFN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 91K9919
  • Manufacturer Part No FT232RQ

Product Information


  • Bridge Type: USB to UART
  • Interface Case Style: QFN
  • MSL: -
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3.3V
  • Supply Voltage Range: 1.8V to 5.25V, 3.3V to 5.25V

Availability

Availability:  16,007


  • 16,007 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.80

Buy

Price

Quantity List Price
1 - 49 $8.80
50 - 99 $7.94
100 - 249 $7.30
250 - 499 $6.73
500 - 999999999 $6.30