Low

PANASONIC BATTERIES  BR1225  LITHIUM BATTERY, 3V, COIN CELL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 48mAh
  • Battery IEC Code: CR1225
  • Battery NEDA Code: 5020LB
  • Battery Size Code: Coin Cell
  • Battery Technology: Lithium Polymer
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 3V
  • External Depth: -
  • External Diameter: 12.5mm
  • External Height: 2.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 800mg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1565
  •  130/1557

Availability

Availability:  490


  • 490 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.49

Buy

Price

Quantity List Price
1 - 4 $2.49
5 - 9 $2.12
10 - 24 $1.99
25 - 49 $1.83
50 - 99 $1.65
100 - 249 $1.49
250+ $1.33

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
200 BR1225 / 100 tabbed & 100 un-tabbed
200 BR2032 " " " "
200 BR3032 " " " "
2 years, 1 month ago
by
jaws
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark Part Number: 42M1340 (MPN#BR1225)
Newark Part Number: 15C6483 (MPN#BR2032)
Newark Part Number: 23C8913 (MPN#LITH-2-2) for perpendicular tab
Newark Part Number: 42M1344 (MPN#BR2032-1HG) for perpendicular tab
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I AM ATTEMPTING TO RESOLVE POWER ISSUES WITH MY TOSHIBA COMPACT LAPTOP. DOES IT MATTER IF I USE RAYOVAC INSTEAD OF PANASONIC??
THANK YOU.
1 year, 1 month ago
by
rhinestone3
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both the batteries are same you can use either of these.
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for PCB mount battery holder which can hold one coin cell (part number BR1225)?
11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery holder which can hold this battery is 500 from Keystone.
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
44F6692
BR1225

BR1225

RAYOVAC

LITHIUM BATTERY, 3V, COIN CELL

LITHIUM BATTERY, 3V, COIN CELL; Battery Size Code:Coin Cell; Battery Capacity:48mAh; Battery Voltage:3V; Battery Technology:Lithium Polymer; Battery Terminals:Pressure Contact; External Diameter:12.5mm; External Height:2.5mm ;RoHS Compliant: NA

0  Write a Review | Ask a Question

1,398

1+ $3.15 25+ $2.55 50+ $2.35 100+ $2.14 more…

Buy

  • 1,398 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought