Low

COOPER BUSSMANN  BK/1A1907-06-R  FUSE CLIP, 6.35MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K6818
  • Manufacturer Part No BK/1A1907-06-R

Product Information


  • Fuse Current: 15A
  • Fuse Holder Type: Cartridge Fuse Clip
  • Fuse Size Held: 1/4"
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: 1A1907
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1454
  •  130/1443

Availability

Availability:  4,888


  • 4,888 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.20

Buy

Price

Quantity List Price
1 - 9 $0.20
10 - 99 $0.177
100 - 199 $0.141
200 - 499 $0.135
500 - 999 $0.116
1000 - 1999 $0.104
2000 - 4999 $0.092
5000+ $0.087
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
74R6921
01020071Z

01020071Z

LITTELFUSE

FUSE HOLDER, 6.3 x 32MM, PCB MOUNT

FUSE HOLDER, 6.3 x 32MM, PCB MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:1/4" x 5/8" to 1/4" x 1-7/16" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,752

1+ $0.209 10+ $0.192 25+ $0.177 50+ $0.172 more…

Buy
  • 9,752 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought