Low

INTERNATIONAL RECTIFIER  IRLR2908PBF  N CHANNEL MOSFET, 80V, 30A, D-PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 30A
  • Drain Source Voltage Vds: 80V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.028ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 120W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2.5V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/299

Availability

Availability:  392


  • 392 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.739

Buy

Price

Quantity List Price Your Price
1 - 9 $2.00 Promotional price $0.739
10 - 99 $1.25 Promotional price $0.739
100 - 249 $0.913 Promotional price $0.739
250 - 499 $0.86 Promotional price $0.633
500 - 999 $0.807 Promotional price $0.633
1000+ $0.758 Promotional price $0.633
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
63J7637
IRLR2908TRPBF

IRLR2908TRPBF

INTERNATIONAL RECTIFIER

MOSFET, FULL REEL

MOSFET, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:39A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0225ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power Dissipation Pd:120W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.70 4000+ $0.656 6000+ $0.621

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
59T9242
IRLR2908TRLPBF

IRLR2908TRLPBF

INTERNATIONAL RECTIFIER

MOSFET, N CH, 80V, 39A, DPAK

MOSFET, N CH, 80V, 39A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0225ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

249

1+ $2.12 10+ $1.33 100+ $0.968 250+ $0.912 more…

Buy
  • 249 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
02P2144
IRLR2908TRLPBF

IRLR2908TRLPBF

INTERNATIONAL RECTIFIER

MOSFET, N CH, 80V, 39A, DPAK, FULL REEL

MOSFET, N CH, 80V, 39A, DPAK, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0225ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.744 6000+ $0.696 9000+ $0.659

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought