Low

MALLORY  SC110Q  TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MALLORY
  • Newark Part No.: 81F454
  • Manufacturer Part No SC110Q

Product Information


  • External Diameter: 42.85mm
  • External Height: 32.6mm
  • Operating Current Max: 22mA
  • Resonant Frequency: 2.9kHz
  • SVHC: To Be Advised
  • Sound Level Distance: 609.6mm
  • Sound Level SPL: 80dBA
  • Supply Voltage Max: 120V
  • Supply Voltage Min: 30V
  • Tones: Chirp
  • Transducer Function: Alarm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1971

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.40

Buy

Price

Quantity List Price
1 - 9 $25.40
10 - 99 $23.99
100 - 499 $22.02
500 - 999 $20.62
1000+ $18.53

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 100