Low

TEXAS INSTRUMENTS  SN74LS181N  LOGIC, ARTHMTC UNIT/FUN GEN, 24DIP

TEXAS INSTRUMENTS-SN74LS181N-LOGIC, ARTHMTC UNIT/FUN GEN, 24DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 2V
  • Input Voltage Min: 800mV
  • Logic Case Style: DIP
  • MSL: -
  • No. of Bits: 4bit
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 41ns
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:  89

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.32

Buy

Price

Quantity List Price
1 - 9 $7.32
10 - 24 $6.59
25 - 99 $5.98
100 - 249 $4.63
250 - 499 $4.37
500 - 999 $3.84
1000 - 2499 $3.81
2500+ $3.63
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
08F6932
SN74LS181N

SN74LS181N

TEXAS INSTRUMENTS

IC, 4BIT ALU/FUNCT GENERATOR, 41NS DIP24

IC, 4BIT ALU/FUNCT GENERATOR, 41NS DIP24; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Input Voltage Min:0.8V; Input Voltage Max:2V; No. of Bits:4bit; Propagation Delay:41ns; Logic Case Style:DIP; No. of Pins:24; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $6.12 100+ $4.74 250+ $4.47 500+ $3.93 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought