Low

TADIRAN BATTERIES  TL-2150/S  LITHIUM BATTERY, 3.6V, 1/2AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 1Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: 1/2AA
  • Battery Technology: Lithium
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 3.6V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 25.2mm
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 9.2g

Availability

Availability:  419


  • 419 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Dec 8, 2014
  • Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.81

Buy

Price

Quantity List Price
1 - 9 $5.81
10 - 49 $5.41
50 - 99 $5.14
100 - 249 $4.67
250 - 999 $4.25
1000+ $3.78