Low

TE CONNECTIVITY / AMP  1-480702-0  CONNECTOR, PLUG HOUSING, 4POS, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • For Use With: Universal MATE-N-LOK Connectors
  • No. of Positions: 4
  • Pitch Spacing: 6.35mm
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/886
  •  130/881

Availability

Availability:  40,309


  • 40,309 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.176

Buy

Price

Quantity List Price
1 - 49 $0.176
50 - 99 $0.159
100 - 249 $0.143
250 - 499 $0.134
500 - 999 $0.126
1000+ $0.109
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
87F2959
1-480722-0

1-480722-0

TE CONNECTIVITY / AMP

PLUG AND SOCKET CONNECTOR HOUSING

PLUG AND SOCKET CONNECTOR HOUSING; Series:Commercial MATE-N-LOK; No. of Positions:4; Pitch Spacing:5.08mm; For Use With:Commercial MATE-N-LOK Connectors; Body Material:Nylon; Color:Natural; Connecting Termination:Free Hanging ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,507

1+ $0.74 50+ $0.67 100+ $0.63 250+ $0.60 more…

Buy
  • 3,507 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought