Low

TE CONNECTIVITY / AMP  1-480708-0  PLUG & SOCKET HOUSING, PLUG, NYLON

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • For Use With: Universal MATE-N-LOK Connectors
  • No. of Positions: 12
  • Pitch Spacing: 6.35mm
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/886
  •  130/881

Availability

Availability:  18,596


  • 18,596 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.30

Buy

Price

Quantity List Price
1 - 49 $0.30
50 - 99 $0.28
100 - 249 $0.26
250 - 499 $0.23
500 - 999 $0.20
1000+ $0.18
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested mating pair for 12 way plug housing (part number 1-480708-0)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 1-480709-0 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of pin contacts which can be used for 12 way plug housing (part number 1-480708-0)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contacts which can be used for this plug housing is 350690-1 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
92F9082
770022-1

770022-1

TE CONNECTIVITY / AMP

PLUG AND SOCKET CONNECTOR HOUSING

PLUG AND SOCKET CONNECTOR HOUSING; Series:Universal MATE-N-LOK; No. of Positions:12; Pitch Spacing:6.35mm; For Use With:Universal MATE-N-LOK Connectors; Color:White; Connector Mounting:Free Hanging; Connector Type:Plug & Socket ;RoHS Compliant: Yes

  Write a Review | Ask a Question

211

1+ $1.50 50+ $1.31 100+ $1.18 250+ $1.08 more…

Buy
  • 211 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought