Low

FOX ELECTRONICS  NC38LF-327  TUNING FORK, 32.768KHz, 12.5PF,THRU HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FOX ELECTRONICS
  • Newark Part No.: 61T5432
  • Manufacturer Part No NC38LF-327

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: Through Hole
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/694

Availability

Availability:  227


  • 227 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.752

Buy

Price

Quantity List Price
1 - 24 $0.752
25 - 99 $0.683
100 - 499 $0.634
500 - 999 $0.581
1000 - 1999 $0.535
2000 - 4999 $0.461
5000+ $0.402