Low

TEXAS INSTRUMENTS  ADS7843EG4  12BIT ADC, SERIAL I/F, SMD, 7843

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: MSOP
  • IC Interface Type: 4 Wire, Serial, SPI
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Packaging: Each
  • Resolution (Bits): 12bit
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Availability

Availability:  109

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.65

Buy

Price

Quantity List Price
1 - 9 $4.65
10 - 99 $3.74
100 - 249 $3.40
250 - 499 $2.64
500 - 999 $2.48
1000 - 2499 $2.18
2500 - 4999 $2.16
5000+ $2.06
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
35C1556
ADS7843E

ADS7843E

TEXAS INSTRUMENTS

CONTROLLER IC

CONTROLLER IC; IC Interface Type:4 Wire, Serial, SPI; Resolution (Bits):12bit; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Controller IC Case Style:SSOP; No. of Pins:16; Packaging:Each; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

146

1+ $4.76 10+ $3.83 100+ $3.49 250+ $2.71 more…

Buy
  • 146 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought