Low

BERGQUIST  K6-54  SIL-PAD K-6, .006", TO-220, PK10

BERGQUIST-K6-54-SIL-PAD K-6, .006', TO-220, PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BERGQUIST
  • Newark Part No.: 93T9445
  • Manufacturer Part No K6-54

Product Information


  • Insulator Body Material: Silicone Elastomer
  • SVHC: No SVHC (16-Dec-2013)
  • Thickness: 0.152mm
  • Volume Resistivity: 1000000Mohm-m

Availability

Availability:  544

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.85

Buy

Price

Quantity List Price
1 - 99 $4.85
100 - 249 $3.96
250 - 499 $3.63
500 - 999 $3.37
1000 - 999999999 $3.17
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06WX5962
K6-54.
Technical Data Sheet}  

K6-54.

BERGQUIST

THERMALLY CONDUCTIVE INSULATOR

THERMALLY CONDUCTIVE INSULATOR; Insulator Body Material:Silicone Elastomer; Thermal Conductivity:1.1W/m.K; Breakdown Voltage Vbr:6kV; Thickness:0.152mm; Volume Resistivity:10ohm-m; Thermal Impedance:0.82°C/W; External Depth:0.15mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

13,922

1+ $5.68 50+ $5.13 100+ $4.71 250+ $4.35 more…

Buy

(Available until stock is exhausted)

  • 13,922 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought