Low

KEYSTONE  3522  FUSE CLIP, 0.64 X 5.2MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 95F3326
  • Manufacturer Part No 3522

Product Information


  • Fuse Current: 30A
  • Fuse Holder Type: Automotive Blade Fuse Clip
  • Fuse Size Held: 0.205" x 0.025", 5.2mm x 0.64mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Through Hole
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1444

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
  • 51 Further stock expected to ship on Jul 28, 2014
  • Supplier lead time 21 days

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.37

Buy

Price

Quantity List Price
1 - 1 $13.37
2 - 4 $12.01
5 - 9 $11.54
10 - 24 $9.65
25 - 49 $8.76
50 - 999999999 $8.24
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66F6703
3522
Technical Data Sheet}  

3522

KEYSTONE

FUSE CLIP, 0.64 X 5.2MM, PCB MOUNT

FUSE CLIP, 0.64 X 5.2MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:500V; Fuse Current:30A; Fuse Holder Type:Automotive Blade Fuse Clip; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Metric:-; Fuse Size Imperial:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

48

1+ $0.169 50+ $0.126 100+ $0.118 250+ $0.104 more…

Buy
  • 48 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days

Customers Also Bought