Low

TE CONNECTIVITY / AMP  9-0160483-1  TERMINAL, FEMALE DISCONNECT, 0.187x0.032", RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 187 Series
  • SVHC: To Be Advised
  • Series: PIDG Faston
  • Stud/Tab Size: 0.187" x 0.032"
  • Tab Size - Imperial: 0.187" x 0.032"
  • Tab Size - Metric: 4.75mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 15AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  4,730

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.377

Buy

Price

Quantity List Price
50 - 99 $0.377
100 - 249 $0.361
250 - 499 $0.346
500 - 999 $0.329
1000+ $0.251