Low

TE CONNECTIVITY / AMP  9-0160481-1  TERMINAL, FEMALE DISCONNECT, 4.8MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 187 Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud/Tab Size: 4.8mm
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 15AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  719


  • 719 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.232

Buy

Price

Quantity List Price Your Price
1 - 249 $0.635 Promotional price $0.232
250 - 499 $0.571 Promotional price $0.232
500 - 999 $0.508 Promotional price $0.232
1000 - 4999 $0.458 Promotional price $0.232
5000+ $0.314 Promotional price $0.232